text.skipToContent text.skipToNavigation

Manufacturer Part #

TO-68-060

On End / Cord Wood .060 in Thick Wash Away Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar TO-68-060 - Technical Attributes
Attributes Table
Length: 0.06in
Style: Round
Material: Phenolic
Diameter: 0.045in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$70.50
USD
Quantity
Unit Price
1,000
$0.0705
2,000
$0.0691
3,000
$0.0684
5,000
$0.0674
10,000+
$0.0654
Product Variant Information section