Manufacturer Part #
1651-3
Brass Nickel Plate 0.375 inch Length 4-40 Thread Round Swage Standoff
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 1651-3 - Technical Attributes
Attributes Table
| Length: | 0.375in |
| Style: | Round |
| Material: | Brass / Nickel Plate |
| Diameter: | 0.25in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.545
1,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk