text.skipToContent text.skipToNavigation

Manufacturer Part #

1947

1947 - Ø 0.25 inch 4 to 40 Thread Brass Nickel Plating Male/Female Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
Keystone 1947 - Technical Attributes
Attributes Table
Length: 1in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.25in
Pricing Section
Global Stock:
151
USA:
151
On Order:
0
Factory Stock:Factory Stock:
577
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.24
USD
Quantity
Unit Price
1
$1.24
25
$1.23
75
$1.21
150
$1.20
400+
$1.17
Product Variant Information section