Manufacturer Part #
2025
4-40 Aluminum Threaded 1/4" Round Female Standoff
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk |
||||||||||
| Date Code: | 2235 | ||||||||||
Product Specification Section
Keystone 2025 - Technical Attributes
Attributes Table
| Length: | 0.25in |
| Style: | Round |
| Material: | Aluminum |
| Diameter: | 0.187in |
Pricing Section
Global Stock:
901
USA:
901
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.21
3,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk