text.skipToContent text.skipToNavigation

Manufacturer Part #

2087

Threaded Stainless Steel Male/Female Hex Standoff 4-40 Thread Length .375 inch

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2123
Product Specification Section
Keystone 2087 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Hex
Material: Stainless Steel
Diameter: 0.25in
Pricing Section
Global Stock:
202
USA:
202
On Order:
0
Factory Stock:Factory Stock:
1,842
Factory Lead Time:
N/A
Minimum Order:
202
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.66
USD
Quantity
Unit Price
500+
$0.83
Product Variant Information section