text.skipToContent text.skipToNavigation

Manufacturer Part #

25531

Nylon Metric Ø6 mm Female 12 mm Long M4 Screw Threaded Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 25531 - Technical Attributes
Attributes Table
Length: 0.472in
Style: Hex
Material: Nylon
Diameter: 0.236in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,500
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.00
USD
Quantity
Unit Price
30
$0.66
75
$0.645
150
$0.63
300
$0.62
750+
$0.595
Product Variant Information section