text.skipToContent text.skipToNavigation

Manufacturer Part #

8416

Aluminum 6 - 32 Thread .750 inch Long Male / Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8416 - Technical Attributes
Attributes Table
Length: 0.75in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
50
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
1,000+
$0.34
Product Variant Information section