text.skipToContent text.skipToNavigation

Manufacturer Part #

9052

Insulated PCB .750" NYLON UL 94V-0 Lock-In Release Threaded Supports Male

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Keystone 9052 - Technical Attributes
Attributes Table
Length: 0.75in
Style: Round
Material: Nylon
Mounting Method: Snap Fit
Pricing Section
Global Stock:
141
USA:
141
On Order:
0
Factory Stock:Factory Stock:
5,055
Factory Lead Time:
N/A
Minimum Order:
141
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.66
USD
Quantity
Unit Price
2,500+
$0.26
Product Variant Information section