text.skipToContent text.skipToNavigation

Manufacturer Part #

MSPS-6-01

Circuit Board Support Mini (Natural) 3/8"

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MSPS-6-01 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Nylon
Diameter: 0.27in
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$660.00
USD
Quantity
Unit Price
5,000+
$0.132
Product Variant Information section