6037 in Bulk by Keystone | Test Points | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

6037

Vertical Miniature Red Test Jack Accepts 0.08 inch Tip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Keystone 6037 - Technical Attributes
Attributes Table
Material: Brass / Tin Plate
Color: Red
Mounting Method: Vertical Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
246
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$342.50
USD
Quantity
Unit Price
1
$0.775
30
$0.755
100
$0.735
200
$0.72
500+
$0.685
Product Variant Information section