Manufacturer Part #
PS-375-2-WT-S
PermaSleeve® 0.645" H x 0.375" Heat-Shrink Polyolefin Wire Marking Sleeve
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady PS-375-2-WT-S - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Material: | Polyolefin |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1+
$401.22
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll