Manufacturer Part #
THT-38-473-10
THT 0.375" x 0.375" White Dissipative Polyester Thermal Transfer Labels-10K/Roll
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Brady THT-38-473-10 - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Material: | Polyester |
| Dimension (Inch): | H 0.375in x W 0.375in |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$163.77
2
$161.38
3
$160.00
4
$159.03
5+
$155.97
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll