Manufacturer Part #
THT-55-425-1
THT 2 x 4" White Permanent Polypropylene Thermal Transfer Labels - 1K/Roll
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady THT-55-425-1 - Technical Attributes
Attributes Table
| Dimension (Inch): | H 2in x W 4in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$196.91
2
$194.04
3
$192.38
4
$191.21
5+
$187.53
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll