Manufacturer Part #
THT-55-434-1
THT 2 x 4" Silver Metallized Polyester Thermal Transfer Labels - 1K/Roll
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady THT-55-434-1 - Technical Attributes
Attributes Table
| Dimension (Inch): | H 2in x W 4in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$302.94
2+
$288.51
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll