text.skipToContent text.skipToNavigation

Manufacturer Part #

APC-16-700

100 - 240Vac, 16.8W, 700mA, 9-24V, IP42 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL APC-16-700 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 16.8W
Minimum Output Voltage: 9V
Maximum Output Voltage: 24V
Minimum Output Current: 700mA
Maximum Output Current: 700mA
Efficiency: 83%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class II,Class 2,SELV
IP Rating: IP42 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Is Dim to Off: False
Features & Applications

The APC-16-700 is part of the APC-16 Series LED Driver Module with an Output Current of 700 mA.

Features:

  • Constant current mode design
  • Universal AC input / Full range
  • Protections:Short circuit / Over current / Over voltage
  • Fully isolated plastic case
  • Small and compact size
  • Cooling by free air convection
  • Class 2 power unit, no FG
  • Class 2 power unit
  • Pass LPS
  • IP30 Design
  • Suitable for LED lighting and moving sign applications
  • 100% full load burn-in test
  • Low cost / High reliability
  • 2 years warranty 

 View the Available APC-16 Series of LED Driver Modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.35
USD
Quantity
Unit Price
1
$7.35
4
$7.25
15
$7.16
30
$7.11
75+
$7.00
Product Variant Information section