text.skipToContent text.skipToNavigation

Manufacturer Part #

APC-35-500

100 - 240Vac, 35W, 500mA, 25-70V, IP42 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL APC-35-500 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 35W
Minimum Output Voltage: 25V
Maximum Output Voltage: 70V
Minimum Output Current: 500mA
Maximum Output Current: 500mA
Efficiency: 84%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class II,Class 2
IP Rating: IP42 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.58
USD
Quantity
Unit Price
1
$13.58
4
$13.38
10
$13.25
25
$13.13
40+
$12.94
Product Variant Information section