
Manufacturer Part #
EBS-080S105DT2
EBS-080S Series 80 W 700 mA 114 Vdc Out Max Dimmable Constant Current LED Driver
Product Specification Section
Inventronics EBS-080S105DT2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics EBS-080S105DT2 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 176VAC to 305VAC |
Max Output Power: | 80W |
Minimum Output Voltage: | 38V |
Maximum Output Voltage: | 114V |
Minimum Output Current: | 70mA |
Maximum Output Current: | 1050mA |
Input Power Factor: | 0.98 |
Efficiency: | 92.5% |
Number of Output Channels: | 1 |
Certifications: | CB,CCC,CE,ENEC,KS |
Driver Class: | Class I,Class II |
IP Rating: | IP20 |
Dimming Control: | Timer |
Minimum Dimming Level: | 10% |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
9+
$25.55
Product Variant Information section
Available Packaging
Package Qty:
9 per Tray