text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD-480S280DT

277 - 480Vac, 480W, 210 - 2800mA, 86-228V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics ESD-480S280DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 249VAC to 528VAC
Max Output Power: 480W
Minimum Output Voltage: 86V
Maximum Output Voltage: 228V
Minimum Output Current: 0.21mA
Maximum Output Current: 2.8mA
Efficiency: 94.5%
Driver Class: SELV
IP Rating: IP67
Dimming Control: 0-10V
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.55
USD
Quantity
Unit Price
1
$94.55
2
$93.17
3
$92.37
4
$91.81
5+
$90.05
Product Variant Information section