text.skipToContent text.skipToNavigation

Manufacturer Part #

EUD-096S105DTA

100 - 277Vac, 96W, 70 - 1050mA, 48-137V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUD-096S105DTA - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 96W
Minimum Output Voltage: 48V
Maximum Output Voltage: 137V
Minimum Output Current: 70mA
Maximum Output Current: 1050mA
Input Power Factor: 0.99
Efficiency: 92.5%
Number of Output Channels: 1
Certifications: CE
Driver Class: SELV
IP Rating: IP67
Dimming Control: 0-10V
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$828.40
USD
Quantity
Unit Price
1
$43.49
3
$42.77
4
$42.59
10
$42.00
15+
$41.42
Product Variant Information section