EUG-096S210DT in Box by Inventronics | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EUG-096S210DT

100 - 277Vac, 96W, 140 - 2100mA, 24-69V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUG-096S210DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 96W
Minimum Output Voltage: 24V
Maximum Output Voltage: 69V
Minimum Output Current: 140mA
Maximum Output Current: 2100mA
Input Power Factor: 0.99
Efficiency: 92%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$839.80
USD
Quantity
Unit Price
1
$44.09
3
$43.36
4
$43.17
10
$42.58
15+
$41.99
Product Variant Information section