text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-100S280MT

100 - 277Vac, 96W, 175 - 2800mA, 17-54V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Inventronics EUM-100S280MT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 96W
Minimum Output Voltage: 17V
Maximum Output Voltage: 54V
Minimum Output Current: 175mA
Maximum Output Current: 2800mA
Input Power Factor: 0.96
Efficiency: 91%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,UL Class P
Driver Class: Class 2
IP Rating: IP66 / IP67
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
42
USA:
42
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.81
USD
Quantity
Unit Price
1
$26.81
3
$26.42
5
$26.25
15
$25.87
25+
$25.53
Product Variant Information section