text.skipToContent text.skipToNavigation

Référence fabricant

HLG-100H-24A

100 - 277Vac, 96W, 2500 - 4000mA, 12-24V, IP65 LED Driver

Modèle ECAD:
Nom du fabricant: MEAN WELL
Emballage standard:
Product Variant Information section
Code de date: 2502
Product Specification Section
MEAN WELL HLG-100H-24A - Caractéristiques techniques
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 96W
Minimum Output Voltage: 12V
Maximum Output Voltage: 24V
Minimum Output Current: 2500mA
Maximum Output Current: 4000mA
Input Power Factor: 0.9
Efficiency: 93%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,KC,PSE,TUV,UL
Driver Class: Class I,Class 2,SELV
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Fonctionnalités et applications

The HLG-100H-24A is a Part of HLG Series 24 V 100 W Short Circuit Protection AC/DC Switch Power Supply.

Features:

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 93%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP67 / IP65 design for indoor or outdoor installations
  • Class 2 power unit
  • Three in one dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • 5 years warranty
  • Suitable for dry / damp / wet locations

Veiw the HLG Series of LED Driver Modules

Pricing Section
Stock global :
84
États-Unis:
84
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
64,13 $
USD
Quantité
Prix unitaire
1
$64.13
2
$63.41
4
$62.70
5
$62.47
15+
$61.08
Product Variant Information section