text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-185H-24A

100 - 277Vac, 187.2W, 3900 - 7800mA, 12-24V, IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-185H-24A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 187.2W
Minimum Output Voltage: 12V
Maximum Output Voltage: 24V
Minimum Output Current: 3900mA
Maximum Output Current: 7800mA
Input Power Factor: 0.9
Efficiency: 93.5%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,KC,PSE,TUV,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Features & Applications
The HLG-185H-24A is part of the HLG-185H Series Single Output Short Circuit Protection AC/DC Switching Power Supply with an Output Voltage of 24 V.

Features:

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 93%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP67 / IP65 design for indoor or outdoor installations
  • Class 2 power unit
  • Three in one dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 5 years warranty

View the Available HLG-185H Series of LED Driver Modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$69.69
USD
Quantity
Unit Price
1
$69.69
2
$68.91
4
$68.14
5
$67.89
15+
$66.37
Product Variant Information section