
Manufacturer Part #
HLG-240H-24
100 - 277Vac, 240W, 10000mA, 12-24V, IP67 LED Driver
Product Specification Section
MEAN WELL HLG-240H-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL HLG-240H-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 90VAC to 305VAC |
Max Output Power: | 240W |
Minimum Output Voltage: | 12V |
Maximum Output Voltage: | 24V |
Maximum Output Current: | 10A |
Input Power Factor: | 0.95 |
Efficiency: | 94% |
Number of Output Channels: | 1 |
Certifications: | UL |
IP Rating: | IP65 / IP67 |
Is Dim to Off: | True |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$81.51
2
$80.50
3
$79.92
5
$79.19
10+
$77.63
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount