text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-240H-54

100 - 277Vac, 240.3W, 4450mA, 27-54V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-240H-54 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 240.3W
Minimum Output Voltage: 27V
Maximum Output Voltage: 54V
Minimum Output Current: 4450mA
Maximum Output Current: 4450mA
Input Power Factor: 0.9
Efficiency: 94%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$86.45
USD
Quantity
Unit Price
1
$86.45
2
$85.19
3
$84.47
4
$83.95
5+
$82.34
Product Variant Information section