text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-320H-42

100 - 277Vac, 321.3W, 7650mA, 21-42V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-320H-42 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 321.3W
Minimum Output Voltage: 21V
Maximum Output Voltage: 42V
Minimum Output Current: 7650mA
Maximum Output Current: 7650mA
Input Power Factor: 0.9
Efficiency: 95%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Features & Applications

The HLG-320H-42 is a LED driver module with 320 W single output switching power supply.

Features:

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP67 / IP65 design for indoor or outdoor installations
  • Three in one dimming function (1~10Vdc or PWM signal or resistance)
  • Compliance to worldwide safety regulations for lighting
  • 5 years warranty (Note.10)
  • Suitable for LED lighting and street lighting applications
  • Suitable for dry / damp / wet location
  • High efficiency up to 95%

View the List of available HLG Series of LED Driver Modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.80
USD
Quantity
Unit Price
1
$116.80
2
$115.09
3
$114.11
4
$113.41
5+
$111.23
Product Variant Information section