text.skipToContent text.skipToNavigation

Manufacturer Part #

HVG-100-24A

220 - 480Vac, 96W, 2200 - 4000mA, 12-24V, IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HVG-100-24A - Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 480VAC
Max Output Power: 96W
Minimum Output Voltage: 12V
Minimum Output Current: 2200mA
Maximum Output Current: 4000mA
Input Power Factor: 0.93
Efficiency: 91%
Number of Output Channels: 1
Certifications: cUL,FCC,UL
Driver Class: Class 2
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.38
USD
Quantity
Unit Price
1
$84.38
2
$83.33
3
$82.72
5
$81.97
10+
$80.36
Product Variant Information section