text.skipToContent text.skipToNavigation

Manufacturer Part #

LPF-25-12

100 - 277Vac, 25.2W, 2100mA, 6.6-12V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPF-25-12 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 25.2W
Minimum Output Voltage: 6.6V
Maximum Output Voltage: 12V
Minimum Output Current: 2100mA
Maximum Output Current: 2100mA
Input Power Factor: 0.92
Efficiency: 84%
Number of Output Channels: 1
Certifications: CE,cUL,ENEC,UL
Driver Class: Class II,Class 2,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.25
USD
Quantity
Unit Price
1
$24.25
3
$23.92
5
$23.77
20
$23.36
30+
$23.10
Product Variant Information section