text.skipToContent text.skipToNavigation

Manufacturer Part #

LUC-012S070SSM

LUC Series 12W 700 mA 17 Vdc Out Max Indoor Constant Current LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Features & Applications

The LUC-012S070SSM is part of the LUC Series 12 W Indoor Constant Current LED Driver Module, with an Output Current of 0.70 A.

The LUC-012SxxxDSP (SSP) series operate from a 90 ~ 305 Vac input range. They are designed to be highly efficient and reliable. Features include open lamp, short circuit and over load protections.

Features:

  • 0 -10 V Dimmable (Compatible with Passive Dimmers)
  • Constant Current Output
  • High Efficiency
  • Active Power Factor Correction
  • All-Round Protection: OLP, SCP and Open Lamp Protection
  • EN61347, UL8750 Safety Certifications Approved
  • Class2 Output

View the Complete LUC Series of LED Driver Modules

Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.37
USD
Quantity
Unit Price
1
$11.37
4
$11.21
15
$11.06
25
$11.00
50+
$10.82
Product Variant Information section