Manufacturer Part #
RACD06-350
100-240VAC 7.5W 350mA 2.5-24V IP20 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2319 | ||||||||||
Product Specification Section
RECOM RACD06-350 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RACD06-350 - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The RACD06-350 is a compact universal input 6 W constant current switching power module suitable for driving up to six high power LEDs (Vf = 3.6 V).The output current is fixed at 350 mA or 700 mA. If the LED load is too high (Vout >21 V for 350 mA version or Vout > 8.5 V for 700 mA version, the converter will power limit and reduce the outpt current to 300 mA and 600 mA respectively.
Features:
- 6 W AC-DC Class II LED Power Supply
- 350 mA or 700 mA Constant Current Output
- Drives 1 - 6 High brightness LEDs
- Universal Input Voltage Range
- Fused Input, Protected Output
- 3 kVAC Isolation
- Low Cost
- 3 Year Warranty
View the complete family of AC/DC Converter LED Drivers
Pricing Section
Global Stock:
29
USA:
29
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$10.68
4
$10.53
15
$10.39
25
$10.33
50+
$10.17
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Surface Mount