
Manufacturer Part #
XI030C090V054BST4
X1030C Series 277 V 900 mA 30 W Programmable Constant Led Driver
Product Specification Section
Signify North America XI030C090V054BST4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America XI030C090V054BST4 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 120VAC to 277VAC |
Max Output Power: | 30W |
Minimum Output Voltage: | 10V |
Maximum Output Voltage: | 54V |
Minimum Output Current: | 0.1A |
Maximum Output Current: | 0.9A |
Input Power Factor: | 0.95 |
Dimming Control: | 0-10V |
Minimum Dimming Level: | 1% to 100% |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
396
USA:
396
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$21.56
3
$21.26
5
$21.13
20
$20.76
30+
$20.53
Product Variant Information section
Available Packaging
Package Qty:
18 per Box
Mounting Method:
Chassis Mount