text.skipToContent text.skipToNavigation

Manufacturer Part #

XI040C110V054VPT3

40W led driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Signify North America XI040C110V054VPT3 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 40W
Minimum Output Voltage: 10V
Maximum Output Voltage: 54V
Minimum Output Current: 0.1A
Maximum Output Current: 1.1A
Input Power Factor: 0.95
Efficiency: 87% to 88%
Number of Output Channels: 1
Certifications: cUL,UL
Driver Class: Class 2
Dimming Control: DALI
Minimum Dimming Level: 1% to 100%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
3,049
USA:
3,049
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.89
USD
Quantity
Unit Price
1
$26.89
3
$26.50
5
$26.32
15
$25.94
25+
$25.61
Product Variant Information section