Manufacturer Part #
EUV-250S042ST
100 - 277Vac, 250W, 42V, IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Inventronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Inventronics EUV-250S042ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics EUV-250S042ST - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 250W |
| Output Voltage: | 42V |
| Input Power Factor: | 0.96 |
| Efficiency: | 92.5% |
| Certifications: | CE,cUL,UL |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$63.95
2
$63.24
4
$62.53
5
$62.30
15+
$60.91
Product Variant Information section
Available Packaging
Package Qty:
12 per Box