text.skipToContent text.skipToNavigation

Manufacturer Part #

PWM-60-48

100 - 277Vac, 60W, 48V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PWM-60-48 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 60W
Output Voltage: 48V
Input Power Factor: 0.92
Efficiency: 90%
Certifications: CB,CE,cUL,ENEC,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.45
USD
Quantity
Unit Price
1
$31.45
3
$31.00
5
$30.79
15
$30.35
25+
$29.96
Product Variant Information section