Manufacturer Part #
VLB260W-48
100 - 277Vac, 260W, 48V, IP66 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ERP Power | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
ERP Power VLB260W-48 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 120VAC to 277VAC |
| Max Output Power: | 260W |
| Output Voltage: | 48V |
| Input Power Factor: | 0.9 |
| Efficiency: | 93% |
| Certifications: | UL Class P |
| IP Rating: | IP66 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
82
USA:
82
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$62.88
2
$62.18
4
$61.48
5
$61.26
15+
$59.89
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Chassis Mount