Manufacturer Part #
BXRV-TR-2750G-20A0-A-23
Vesta Tunable White 13mm COB (Gen 2) 2700-5000K 90CRI 2000lm 110lm/W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRV-TR-2750G-20A0-A-23 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXRV-TR-2750G-20A0-A-23 - Technical Attributes
Attributes Table
| Dimension: | 18.8 x 18.8 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
25
$6.31
50
$6.27
75
$6.25
100
$6.23
125+
$6.18
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube