Manufacturer Part #
XMD-FBC-LLCA
XMD-FBx-LLxA Series 12 LED 24 V 280 nm 207 mW LED Board Linear DC Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Seoul Viosys | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:11 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Viosys XMD-FBC-LLCA - Technical Attributes
Attributes Table
| No of LEDs: | 12 |
| Wavelength: | 270nm to 280nm |
| Forward Voltage: | 20V to 27V |
| Viewing Angle: | 135° |
| Forward Current[If]: | 0.45A |
| Radiant Flux: | 207mW |
| Operating Temp Range: | -30°C to +105°C |
| Storage Temperature Range: | -40°C to +100°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$40.02
3
$39.39
5
$39.11
10
$38.72
20+
$38.11
Product Variant Information section
Available Packaging
Package Qty:
11 per Tray
Mounting Method:
Panel Mount