text.skipToContent text.skipToNavigation

Manufacturer Part #

MP7720DP-LF

MP7720 Series 20W Class D Mono Single-Ended Audio Amp - PDIP-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP7720DP-LF - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 1
Output Type: Mono
Supply Voltage-Max: 24V
Output Power: 20W
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 60dB
Moisture Sensitivity Level: 1
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$72.00
USD
Quantity
Unit Price
50
$1.44
200
$1.42
500
$1.40
1,250
$1.39
2,000+
$1.37
Product Variant Information section