text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS2211MNTXG

NCS2211 Series 1 Channel 5.5 V 12 MHz Low Distortion Audio Amplifier - DFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS2211MNTXG - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth Product: 12MHz
Supply Voltage-Max: 5.5V
Output Power: 1.5W
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,050.00
USD
Quantity
Unit Price
3,000
$0.35
6,000
$0.345
9,000+
$0.34
Product Variant Information section