NJU8759WLC1-TE2 in Reel by Nisshinbo Micro Devices | Audio Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU8759WLC1-TE2

Audio Amplifiers Class-D Pwr Amp Monaural Filterless

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJU8759WLC1-TE2 - Technical Attributes
Attributes Table
Type: Class D
Gain: 18.5dB
Supply Voltage-Max: 5.5V
Output Power: 3W
Operating Temp Range: -40°C to +85°C
Common Mode Rejection Ratio: -55dB
Power Supply Rejection Ratio: -55dB
Total Harmonic Distortion: 0.05% to 0.035%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,565.00
USD
Quantity
Unit Price
3,000+
$0.855
Product Variant Information section