PAM8302AADCR in Reel by Diodes Incorporated | Audio Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM8302AADCR

PAM8302A Series 5.5 V 2.5 W Filterless Class-D Mono Audio Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PAM8302AADCR - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 1
Output Type: Mono
Gain: 24dB
Supply Voltage-Max: 5.5V
Output Power: 2.5W
Signal-to-Ratio-Nom: 80dB
Output Impedance:
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 50dB
Total Harmonic Distortion: 0.4%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
37,500
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$512.50
USD
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
10,000
$0.199
12,500+
$0.196
Product Variant Information section