Manufacturer Part #
TDA2004R
TDA2004 Series 18 V 20 W Bridge/Stereo Amplifier for Car Radio - MULTIWATT-11
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:MULTIWATT-11 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TDA2004R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TDA2004R - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Gain Bandwidth Product: | 22kHz |
| Gain: | 50dB |
| Supply Voltage-Max: | 18V |
| Output Power: | 12W |
| Package Style: | MULTIWATT-11 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
25
$1.44
100
$1.42
375
$1.40
750
$1.39
1,875+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
MULTIWATT-11
Mounting Method:
Through Hole