Manufacturer Part #
TDF8599CTH/N1,118
TDF8599C Series 48 V 136 W I2C-bus Controlled Stereo Class-D Amplifier - HSOP-36
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:HSOP-36 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP TDF8599CTH/N1,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP TDF8599CTH/N1,118 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Gain Bandwidth Product: | 20kHz |
| Gain: | 32dB |
| Supply Voltage-Max: | 48V |
| Output Power: | 136W |
| Package Style: | HSOP-36 |
| Mounting Method: | Surface Mount |
Features & Applications
The TDF8599CTH/N1,118 is a 136 W/8 Ω I²C-bus controlled stereo class-D amplifier with full diagnostics.
It is a dual Bridge-Tied Load (BTL) car audio amplifier comprising an NDMOST-NDMOST output stage based on SOI BCDMOS technology. Low power dissipation enables the TDF8599C high-efficiency, class-D amplifier to be used with a smaller heat sink than those normally used with standard class-AB amplifiers.
Features and benefits:
- High-efficiency
- Low quiescent current
- Operating voltage from 8 V to 48 V
- Two 8 Ω/6 Ω capable BTL channels or one 4 Ω/3 Ω capable BTL channel
- Differential inputs
- Fast-mode I2C-bus
- I2C-bus mode with 15 I2C-bus addresses or non-I2C-bus mode operation
- Clip detect
- Independent short-circuit protection for each channel
- Advanced short circuit protection for load, GND and supply
- Load dump protection
- Thermal foldback and thermal protection
- DC offset protection
- Selectable AD or BD modulation
Applications:
- Car audio
- Audio entertainment systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500+
$9.76
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
HSOP-36
Mounting Method:
Surface Mount