text.skipToContent text.skipToNavigation

Manufacturer Part #

TS482IDT

TS482 Series 2 to 5.5 V 100 mW Surface Mount Dual Audio Power Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS482IDT - Technical Attributes
Attributes Table
No of Channels: 2
Gain Bandwidth Product: 2.2MHz
Supply Voltage-Max: 5.5V
Output Power: 100mW
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$550.00
USD
Quantity
Unit Price
2,500
$0.22
5,000
$0.215
12,500+
$0.21
Product Variant Information section