text.skipToContent text.skipToNavigation

Manufacturer Part #

857-412

ISOLATION AMPLIFIER; VOLTAGE INP

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
WAGO 857-412 - Technical Attributes
Attributes Table
Amplifier Type: Isolation
No of Channels: 1
Supply Voltage: 24V
Output Type: Voltage
Operating Temp Range: -25°C to +70°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$220.67
USD
Quantity
Unit Price
1
$220.67
2
$217.45
3
$215.59
4
$214.28
5+
$210.16
Product Variant Information section