Manufacturer Part #
BD7542FVM-TR
BD7542 Series 5 - 14.5 V 0.9 V/μs Input-Output Operational Amplifier - MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD7542FVM-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD7542FVM-TR - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.3V/µs |
| Input Offset Voltage-Max: | 9mV |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.52
6,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount