Manufacturer Part #
ISL28114FHZ-T7A
ISL28114 Series 1.8 - 5.5 V 5 MHz 4 mV RRIO Operational Amplifier - SOT-23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL28114FHZ-T7A - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Slew Rate-Nom: | 2.5V/µs |
| Input Offset Voltage-Max: | 4mV |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL28114FHZ-T7A is a single channel general purpose micropower, rail-to-rail input and output operational amplifier. It is available in 5 pin SOT-23 package.
This device features a low supply current of 390 μA, a low bias current and a wide input voltage range, which enables the ISL28x14 devices to be excellent general purpose op-amps for a wide range of applications.
Features:
- Low Current Consumption . . . . . . . .. . . . . 390μA
- Wide Supply Range . . . . . . . . . . . .. . . . . . 1.8V to 5.5V
- Gain Bandwidth Product . . . . . . . . . . . . . . 5MHz
- Input Bias Current . . . . . . . . . . . . . . . . .. . 20pA, Max.
- Operating Temperature Range. . . . . . . . . . -40°C to +125°C
- Packages
- ISL28114 (Single) . . . . . . . . . . . . . . . . . . SC70-5
Applications:
- Power Supply Control/Regulation
- Process Control
- Signal Ban/Buffers
- Active Filters
- Current Shunt Sensing
- Trans-impedance Amp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$0.71
750
$0.695
1,250
$0.69
2,500
$0.68
5,000+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount