text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV824DTBR2G

LMV Series 1.5 V/us 5 V SMT Quad Low Voltage Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LMV824DTBR2G - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 1.5V/µs
Input Offset Voltage-Max: 3.5mV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The LMV824DTBR2G is Single, Dual, Quad Low Voltage, Rail-to-Rail Operational Amplifiers.

The LMV821, LMV822 and LMV824 are operational amplifiers with low input voltage offset and drift vs. temperature. In spite of low quiescent current requirements, these devices have 5 MHz bandwidth and 1.4 V/us slew rate. In addition they provide rail-to-rail output swing into 600 Ohm loads. The input common-mode voltage range includes ground, and the maximum input offset voltage is only 3.5 mV. Substantially large capacitive loads can be driven by simply adding a pullup resistor or isolation resistor. The LMV821 (single) is available in a space saving SC70-5, while the dual and quad also come in ultra-small SOIC and TSSOP packages.

Key Features:

  • Low Offset Voltage: 3.5 mV.
  • Very low Offset Drift: 1.0 V/°C.
  • High Bandwidth: 5 MHz.
  • Rail-to-Rail Output Swing into a 600 O load.
  • Capable of driving highly capacitive loads.
  • This is a PbFree Device.

Benefits:

  • Improves system accuracy.
  • Maintains system accuracy over temperature.
  • Provides loop gain to better implement feedback transfer equations.
  • Improves signal-to-noise ratio.
  • Reduces need for series isolation resistor.
  • Protects the environment.

Applications:

  • Notebook computers.
  • PDAs.
  • Modem transmitter/receivers.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,175.00
USD
Quantity
Unit Price
2,500
$0.47
5,000
$0.465
7,500+
$0.46
Product Variant Information section