Manufacturer Part #
MCP6006T-E/OT
1 Circuits 5.5 V 50 µA 1 MHz Rail-to-Rail General Purpose Amplifier - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP6006T-E/OT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MCP6006T-E/OT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| Slew Rate-Nom: | 1.9V/µs |
| Input Offset Voltage-Max: | 1.6mV |
| Average Bias Current-Max: | 1pA |
| Supply Voltage: | 1.8V to 5.5V |
| Common Mode Rejection Ratio: | 90dB |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 95dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 126dB |
| Phase Margin: | 70° |
| Low Noise: | 22nV/√Hz |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,000
$0.182
6,000
$0.18
9,000
$0.179
12,000
$0.178
15,000+
$0.175
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount