Manufacturer Part #
MCP60711T-E/OT
Single 10 MHz One Temp Trim Op Amp, Projected EOL 2048-10-03
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2352 | ||||||||||
Product Specification Section
Microchip MCP60711T-E/OT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP60711T-E/OT - Technical Attributes
Attributes Table
| Amplifier Type: | Precision |
| No of Channels: | 1 |
| Slew Rate-Nom: | 15V/µs |
| Input Offset Voltage-Max: | 105µV |
| Gain Bandwidth Product: | 10MHz |
| Average Bias Current-Max: | 20pA |
| Supply Voltage: | 2.2V to 5.5V |
| Common Mode Rejection Ratio: | 95dB |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 95dB |
| Operating Temp Range: | -40°C to +125°C |
| Phase Margin: | 65° |
| Output Current: | 57mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.92
15
$1.75
75
$1.65
300
$1.57
1,500+
$1.47
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount